Hosiden Besson Flashtone Series Red Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre

RS kodas: 618-8718Gamintojas: Hosiden BessonGamintojo kodas: 8581000/HB
brand-logo
Žiūrėti viską Garsiniai švyturiai

Techniniai dokumentai

Specifikacijos

Supply Voltage

12 V dc, 24 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Serija

Flashtone

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

Polymer

Maximum Temperature

+55°C

Produkto aprašymas

Flashtone 32 Tone Sounder/Xenon Beacon

Approvals

LPCB and VDS approved to EN54-3

Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Hosiden Besson Flashtone Series Red Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
sticker-462

P.O.A.

Hosiden Besson Flashtone Series Red Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Supply Voltage

12 V dc, 24 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Serija

Flashtone

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

Polymer

Maximum Temperature

+55°C

Produkto aprašymas

Flashtone 32 Tone Sounder/Xenon Beacon

Approvals

LPCB and VDS approved to EN54-3