Techniniai dokumentai
Specifikacijos
Markė
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Tvirtinimo tipas
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Ilgis
24mm
Coil Resistance
2880Ω
Coil Power
200mW
Minimali darbinė temperatūra
-40°C
Serija
HF163F-L
Aukštis
18.8mm
Maksimali darbinė temperatūra
+85°C
Isolation Coil To Contact
5kV ac
Life
1 x 10^6 cycles
Gylis
10mm
Contact Material
Silver Alloy
Standards Met
cULus File No:E134517, VDE File No:40039460
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
150 W
Matmenys
24 x 10 x 18.8mm
Kilmės šalis
China
€ 172,90
€ 4,322 Each (In a Tube of 40) (be PVM)
€ 209,21
€ 5,23 Each (In a Tube of 40) (su PVM)
40

€ 172,90
€ 4,322 Each (In a Tube of 40) (be PVM)
€ 209,21
€ 5,23 Each (In a Tube of 40) (su PVM)
40

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Tvirtinimo tipas
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Ilgis
24mm
Coil Resistance
2880Ω
Coil Power
200mW
Minimali darbinė temperatūra
-40°C
Serija
HF163F-L
Aukštis
18.8mm
Maksimali darbinė temperatūra
+85°C
Isolation Coil To Contact
5kV ac
Life
1 x 10^6 cycles
Gylis
10mm
Contact Material
Silver Alloy
Standards Met
cULus File No:E134517, VDE File No:40039460
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
150 W
Matmenys
24 x 10 x 18.8mm
Kilmės šalis
China