Technical Document
Specifications
Brand
HoneywellActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A
Contact Configuration
SP-CO
Operating Force
1.39 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
0.14N
Operating Temperature Range
-55 → +85°C
Standards Met
CE Certified, CSA, UL
Country of Origin
Mexico
Product details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
€ 13.90
€ 13.90 Each (Exc. Vat)
€ 16.82
€ 16.82 Each (inc. VAT)
1

€ 13.90
€ 13.90 Each (Exc. Vat)
€ 16.82
€ 16.82 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A
Contact Configuration
SP-CO
Operating Force
1.39 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
0.14N
Operating Temperature Range
-55 → +85°C
Standards Met
CE Certified, CSA, UL
Country of Origin
Mexico
Product details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment