Honeywell Safety T. 1 : 1032839 Front, Rear Attachment Safety Harness, 140kg Max, S/M

RS kodas: 104-0877Gamintojas: Honeywell SafetyGamintojo kodas: T. 1 : 1032839
brand-logo
Žiūrėti viską Saugos diržai

Techniniai dokumentai

Specifikacijos

Harness Size

S/M

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Green

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

Stretchable Harness

Yes

Kilmės šalis

Slovakia

Produkto aprašymas

Miller H Design 2 point Harness

The Miller H Design 2-point harness complete with mating buckles on the chest and leg straps plus 2 sternal webbing loops. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps ensure a remarkable versatile harness.

Standards

EN 361

Sandėlio informacija laikinai nepasiekiama.

€ 107,35

€ 107,35 už 1 vnt. (be PVM)

€ 129,89

€ 129,89 už 1 vnt. (su PVM)

Honeywell Safety T. 1 : 1032839 Front, Rear Attachment Safety Harness, 140kg Max, S/M
sticker-462

€ 107,35

€ 107,35 už 1 vnt. (be PVM)

€ 129,89

€ 129,89 už 1 vnt. (su PVM)

Honeywell Safety T. 1 : 1032839 Front, Rear Attachment Safety Harness, 140kg Max, S/M
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Harness Size

S/M

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Green

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

Stretchable Harness

Yes

Kilmės šalis

Slovakia

Produkto aprašymas

Miller H Design 2 point Harness

The Miller H Design 2-point harness complete with mating buckles on the chest and leg straps plus 2 sternal webbing loops. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps ensure a remarkable versatile harness.

Standards

EN 361