Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 7, EU 42

RS kodas: 240-0281Gamintojas: Honeywell SafetyGamintojo kodas: 6246163-42/7
brand-logo
Žiūrėti viską Saugūs batai

Techniniai dokumentai

Specifikacijos

Serija

Sprint

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

7

Spalva

Black, Brown, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Kilmės šalis

France

Sandėlio informacija laikinai nepasiekiama.

€ 128,00

€ 128,00 1 Pair (be PVM)

€ 154,88

€ 154,88 1 Pair (su PVM)

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 7, EU 42
sticker-462

€ 128,00

€ 128,00 1 Pair (be PVM)

€ 154,88

€ 154,88 1 Pair (su PVM)

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 7, EU 42
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Serija

Sprint

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

7

Spalva

Black, Brown, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Kilmės šalis

France