Hirst Magnetics GM05 Gaussmeter, 15 Hz → 10 kHz
Technical Document
Specifications
Brand
Hirst MagneticsMagnetic Range
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
Maximum Magnetic Measurement
2.999 mT, 29.99 mT, 299.9 mT, 3 T
Minimum Magnetic Measurement
0 mT, 0 T
Best Accuracy
±1 %
Resolution
1 mT
Frequency Range
15 Hz → 10 kHz
Operating Units
Amps/m, Gauss, Oersteds, Tesla
Interface Type
RS232
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Battery Life
19 h
Power Source
Battery
Dimensions
196 x 100 x 40mm
Height
40mm
Model Number p
GM05
Weight
400g
Width
100mm
Length
196mm
Product details
GM04 & GM05 Series Gaussmeters
Hand-held Gaussmeters
Two microprocessor-controlled menu-driven instruments which will measure the magnetic flux density and peak valves of magnetic field strengths of DC and AC magnetic fields in SI or CGS units.
Dimensions: 196mm x 100mm x 40mm (GM04 and GM05)
Transverse and axial probes available separately
GM04 features;
Store and recall function for 100 samples
Hold, auto or manual ranging and automatic conversion between different units
Requires a PP3 battery (Stock No.394-9059)
GM05 additional features
Non-volatile memory for retention of all stored values (up to 2 months without power applied).
Time tag facility for stored data
RS-232 interface for data downloading and remote control PC link (IBM® software supplied)
Supplied with
Detachable transverse semi-flexible hall-effect probe and zero calibration gauss chamber in a neat carrying case. Calibration certificate from date of manufacture.
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hirst MagneticsMagnetic Range
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
Maximum Magnetic Measurement
2.999 mT, 29.99 mT, 299.9 mT, 3 T
Minimum Magnetic Measurement
0 mT, 0 T
Best Accuracy
±1 %
Resolution
1 mT
Frequency Range
15 Hz → 10 kHz
Operating Units
Amps/m, Gauss, Oersteds, Tesla
Interface Type
RS232
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Battery Life
19 h
Power Source
Battery
Dimensions
196 x 100 x 40mm
Height
40mm
Model Number p
GM05
Weight
400g
Width
100mm
Length
196mm
Product details
GM04 & GM05 Series Gaussmeters
Hand-held Gaussmeters
Two microprocessor-controlled menu-driven instruments which will measure the magnetic flux density and peak valves of magnetic field strengths of DC and AC magnetic fields in SI or CGS units.
Dimensions: 196mm x 100mm x 40mm (GM04 and GM05)
Transverse and axial probes available separately
GM04 features;
Store and recall function for 100 samples
Hold, auto or manual ranging and automatic conversion between different units
Requires a PP3 battery (Stock No.394-9059)
GM05 additional features
Non-volatile memory for retention of all stored values (up to 2 months without power applied).
Time tag facility for stored data
RS-232 interface for data downloading and remote control PC link (IBM® software supplied)
Supplied with
Detachable transverse semi-flexible hall-effect probe and zero calibration gauss chamber in a neat carrying case. Calibration certificate from date of manufacture.