Hirose DF9 Series Straight Surface Mount PCB Header, 25 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

RS kodas: 161-7721Gamintojas: HiroseGamintojo kodas: DF9-25P-1V(32)
brand-logo
Žiūrėti viską PCB antraštės

Techniniai dokumentai

Specifikacijos

Markė

Hirose

Serija

DF9

Pitch

1.0mm

Kontaktų skaičius

25

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Tvirtinimo tipas

Surface Mount

Užbaigimo būdas

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Srovės įvertinimas

500.0mA

Įtampos reitingas

150.0 V

Kilmės šalis

Japan

Produkto aprašymas

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 682,10

€ 0,682 Each (On a Reel of 1000) (be PVM)

€ 825,34

€ 0,825 Each (On a Reel of 1000) (su PVM)

Hirose DF9 Series Straight Surface Mount PCB Header, 25 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
sticker-462

€ 682,10

€ 0,682 Each (On a Reel of 1000) (be PVM)

€ 825,34

€ 0,825 Each (On a Reel of 1000) (su PVM)

Hirose DF9 Series Straight Surface Mount PCB Header, 25 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Hirose

Serija

DF9

Pitch

1.0mm

Kontaktų skaičius

25

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Tvirtinimo tipas

Surface Mount

Užbaigimo būdas

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Srovės įvertinimas

500.0mA

Įtampos reitingas

150.0 V

Kilmės šalis

Japan

Produkto aprašymas

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more