Technical Document
Specifications
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Product details
Double Row Straight Pin Header
Features and Benefits
• Beige pin headers
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
Applications
• Notebook PC
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
€ 11.25
€ 2.25 Each (In a Pack of 5) (Exc. Vat)
€ 13.61
€ 2.722 Each (In a Pack of 5) (inc. VAT)
Standard
5

€ 11.25
€ 2.25 Each (In a Pack of 5) (Exc. Vat)
€ 13.61
€ 2.722 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5

Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | € 2.25 | € 11.25 |
| 125 - 495 | € 1.75 | € 8.75 |
| 500 - 2495 | € 1.45 | € 7.25 |
| 2500 - 4995 | € 1.25 | € 6.25 |
| 5000+ | € 1.20 | € 6.00 |
Technical Document
Specifications
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Product details
Double Row Straight Pin Header
Features and Benefits
• Beige pin headers
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
Applications
• Notebook PC
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion


