Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal

RS Stock No.: 171-2091Brand: Hewlett PackardManufacturers Part No.: HEDS-5700-A01
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

2000rpm

Output Signal Type

TTL

Supply Voltage

5 V dc

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Product details

HEDS optical encoder

Panel optical incremental encoder for PCB mounting. 500 cycles per revolution.
Applications: rotary pulse generator
or other system requiring a rotary code-wheel digital output.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal
sticker-462

Price on Asking

Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

2000rpm

Output Signal Type

TTL

Supply Voltage

5 V dc

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Product details

HEDS optical encoder

Panel optical incremental encoder for PCB mounting. 500 cycles per revolution.
Applications: rotary pulse generator
or other system requiring a rotary code-wheel digital output.

You may be interested in