Technical Document
Specifications
Brand
HENSELDimensions L x W x H
77 x 130 x 130mm
Material
Polypropylene
Length
77mm
Width
130mm
Height
130mm
IP Rating
IP66
Number of Terminals
5
Colour
Grey
Current Rating
32A
Series
DK
Country of Origin
Germany
Stock information temporarily unavailable.
€ 28.02
€ 28.02 Each (Exc. Vat)
€ 33.91
€ 33.91 Each (inc. VAT)
HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 77 x 130 x 130mm
1

€ 28.02
€ 28.02 Each (Exc. Vat)
€ 33.91
€ 33.91 Each (inc. VAT)
HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 77 x 130 x 130mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HENSELDimensions L x W x H
77 x 130 x 130mm
Material
Polypropylene
Length
77mm
Width
130mm
Height
130mm
IP Rating
IP66
Number of Terminals
5
Colour
Grey
Current Rating
32A
Series
DK
Country of Origin
Germany