Technical Document
Specifications
Brand
Helly HansenSleeve Type
Long
Colour
Yellow
Size UK
S
Gender
Unisex
Size EUR
S
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
€ 100.70
€ 100.70 Each (Exc. Vat)
€ 121.85
€ 121.85 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, S
1

€ 100.70
€ 100.70 Each (Exc. Vat)
€ 121.85
€ 121.85 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, S
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenSleeve Type
Long
Colour
Yellow
Size UK
S
Gender
Unisex
Size EUR
S
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka