HAZET 916HPS 1/2 in Round Socket Wrench with Ergonomic Handle, 275 mm Overall

RS Stock No.: 644-658Brand: HAZETManufacturers Part No.: 916HPS
View all in Socket Wrenches

Technical Document

Specifications

Brand

HAZET

Drive Size

1/2 in

Handle Type

Ergonomic

Drive Shape

Round

Overall Length

275 mm

Model

916HPS

Country of Origin

Spain

€ 95.00

€ 95.00 Each (Exc. Vat)

€ 114.95

€ 114.95 Each (inc. VAT)

HAZET 916HPS 1/2 in Round Socket Wrench with Ergonomic Handle, 275 mm Overall

€ 95.00

€ 95.00 Each (Exc. Vat)

€ 114.95

€ 114.95 Each (inc. VAT)

HAZET 916HPS 1/2 in Round Socket Wrench with Ergonomic Handle, 275 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAZET

Drive Size

1/2 in

Handle Type

Ergonomic

Drive Shape

Round

Overall Length

275 mm

Model

916HPS

Country of Origin

Spain