HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS kodas: 173-1046Gamintojas: HARWINGamintojo kodas: M80-8820342
brand-logo
Žiūrėti viską PCB antraštės

Techniniai dokumentai

Specifikacijos

Markė

HARWIN

Serija

Datamate L-Tek

Pitch

2.0mm

Kontaktų skaičius

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Tvirtinimo tipas

Through Hole

Užbaigimo būdas

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Srovės įvertinimas

3.0A

Įtampos reitingas

120.0 V

Kilmės šalis

United Kingdom

Produkto aprašymas

SIL Plug, Latched - Vertical PC Tail

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 91,39

€ 3,515 Each (In a Tube of 26) (be PVM)

€ 110,58

€ 4,253 Each (In a Tube of 26) (su PVM)

HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
sticker-462

€ 91,39

€ 3,515 Each (In a Tube of 26) (be PVM)

€ 110,58

€ 4,253 Each (In a Tube of 26) (su PVM)

HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

HARWIN

Serija

Datamate L-Tek

Pitch

2.0mm

Kontaktų skaičius

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Tvirtinimo tipas

Through Hole

Užbaigimo būdas

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Srovės įvertinimas

3.0A

Įtampos reitingas

120.0 V

Kilmės šalis

United Kingdom

Produkto aprašymas

SIL Plug, Latched - Vertical PC Tail

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more