Techniniai dokumentai
Specifikacijos
Markė
HARWINSerija
M22
Pitch
2.0mm
Kontaktų skaičius
18
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Tvirtinimo tipas
Through Hole
Užbaigimo būdas
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Srovės įvertinimas
1.0A
Tail Pin Length
3.4mm
Mating Pin Length
3.5mm
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Harwin M22 2.00 mm PCB Pin Header Connectors
M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.
€ 209,48
€ 0,698 Each (In a Bag of 300) (be PVM)
€ 253,47
€ 0,845 Each (In a Bag of 300) (su PVM)
300

€ 209,48
€ 0,698 Each (In a Bag of 300) (be PVM)
€ 253,47
€ 0,845 Each (In a Bag of 300) (su PVM)
300

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
HARWINSerija
M22
Pitch
2.0mm
Kontaktų skaičius
18
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Tvirtinimo tipas
Through Hole
Užbaigimo būdas
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Srovės įvertinimas
1.0A
Tail Pin Length
3.4mm
Mating Pin Length
3.5mm
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Harwin M22 2.00 mm PCB Pin Header Connectors
M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.