Technical Document
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
2m
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 80.46
€ 80.46 Each (inc. VAT)
1

€ 66.50
€ 66.50 Each (Exc. Vat)
€ 80.46
€ 80.46 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 66.50 |
10+ | € 61.28 |
Technical Document
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
2m
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia