HARTING 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts

RS Stock No.: 160-3098Brand: HARTINGManufacturers Part No.: 09664127601
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Metal

Length

69.7mm

Width

13.6mm

Country of Origin

Switzerland

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins

With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.90

€ 13.90 Each (Exc. Vat)

€ 16.82

€ 16.82 Each (inc. VAT)

HARTING 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts
Select packaging type
sticker-462

€ 13.90

€ 13.90 Each (Exc. Vat)

€ 16.82

€ 16.82 Each (inc. VAT)

HARTING 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 13.90
10 - 24€ 13.30
25+€ 12.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

6.5A

Housing Material

Metal

Length

69.7mm

Width

13.6mm

Country of Origin

Switzerland

Product details

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins

With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more