HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Top Entry

RS kodas: 181-0662Gamintojas: HARTINGGamintojo kodas: 09200100440
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Harting

Serija

Han A

Type

Connector Hood

Thread Size

PG16

Manufacturer Size Code

10A

Body Orientation

Top Entry

IP Rating

IP65

Kilmės šalis

Germany

Produkto aprašymas

Hoods and Housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 2 - (Harting Size 10A)

These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.

Sandėlio informacija laikinai nepasiekiama.

€ 40,38

€ 40,38 už 1 vnt. (be PVM)

€ 48,86

€ 48,86 už 1 vnt. (su PVM)

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Top Entry
sticker-462

€ 40,38

€ 40,38 už 1 vnt. (be PVM)

€ 48,86

€ 48,86 už 1 vnt. (su PVM)

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Top Entry
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 9€ 40,38
10 - 24€ 38,76
25 - 49€ 36,58
50+€ 33,82

Techniniai dokumentai

Specifikacijos

Markė

Harting

Serija

Han A

Type

Connector Hood

Thread Size

PG16

Manufacturer Size Code

10A

Body Orientation

Top Entry

IP Rating

IP65

Kilmės šalis

Germany

Produkto aprašymas

Hoods and Housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 2 - (Harting Size 10A)

These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.