HARTING Crimp, 10A, Female, Han Modular, 250 V

RS Stock No.: 162-450Brand: HARTINGManufacturers Part No.: 09140123002
brand-logo
View all in Home

Technical Document

Specifications

Brand

Harting

Number Of Contacts

1

Current Rating

10A

Gender

Female

Series

Han Modular

Type

Crimp

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 4.66

€ 4.66 Each (Exc. Vat)

€ 5.64

€ 5.64 Each (inc. VAT)

HARTING Crimp, 10A, Female, Han Modular, 250 V
sticker-462

€ 4.66

€ 4.66 Each (Exc. Vat)

€ 5.64

€ 5.64 Each (inc. VAT)

HARTING Crimp, 10A, Female, Han Modular, 250 V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.66
10 - 24€ 4.28
25+€ 3.80

Technical Document

Specifications

Brand

Harting

Number Of Contacts

1

Current Rating

10A

Gender

Female

Series

Han Modular

Type

Crimp

Voltage Rating

250 V

Country of Origin

Germany