Technical Document
Specifications
Brand
Hanna InstrumentsMaximum Conductivity
99.9µS/cm
Minimum Conductivity
0µS/cm
Best Accuracy
±2 %
Resolution
0.1 μS/cm
Battery Type
LR44 x 4
Battery Life
250 h
Power Source
Battery
Dimensions
175 x 41 x 23mm
Weight
95g
Height
23mm
Length
175mm
Maximum Temperature Compensation
+50°C
Minimum Operating Temperature
0°C
Model Number p
PWT
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
0°C
Width
41mm
Country of Origin
Mauritius
Product details
PWT Conductivity Meter
The PWT meter tests the quality of distilled water.
Automatic temperature compensation +10 °C → +40 °C.
1 point manual calibration using potentiometer.
Applications: industrial laundry, laboratories, printed circuit manufacturing, aquariums etc.
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hanna InstrumentsMaximum Conductivity
99.9µS/cm
Minimum Conductivity
0µS/cm
Best Accuracy
±2 %
Resolution
0.1 μS/cm
Battery Type
LR44 x 4
Battery Life
250 h
Power Source
Battery
Dimensions
175 x 41 x 23mm
Weight
95g
Height
23mm
Length
175mm
Maximum Temperature Compensation
+50°C
Minimum Operating Temperature
0°C
Model Number p
PWT
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
0°C
Width
41mm
Country of Origin
Mauritius
Product details
PWT Conductivity Meter
The PWT meter tests the quality of distilled water.
Automatic temperature compensation +10 °C → +40 °C.
1 point manual calibration using potentiometer.
Applications: industrial laundry, laboratories, printed circuit manufacturing, aquariums etc.