Techniniai dokumentai
Specifikacijos
Markė
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+1370°C
Model Number
HI 98801
Thermometer Type
Handheld
Probe Type
J, K, T
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Ilgis
220mm
Plotis
82mm
Aukštis
66mm
Matmenys
220 x 82 x 66mm
Temperature Scale
Centigrade, Fahrenheit
Weight
550g
Battery Type
AA
Produkto aprašymas
HI-98801/HI-98804 Printing/ Logging Thermometers
Versatile, portable single or 4 channel printing and datalogging thermometers accepting types K, J and T thermocouples.
Supplied with
4 x AA batteries, instruction manual, paper rolls (5 pcs), rugged carrying case
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+1370°C
Model Number
HI 98801
Thermometer Type
Handheld
Probe Type
J, K, T
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Ilgis
220mm
Plotis
82mm
Aukštis
66mm
Matmenys
220 x 82 x 66mm
Temperature Scale
Centigrade, Fahrenheit
Weight
550g
Battery Type
AA
Produkto aprašymas
HI-98801/HI-98804 Printing/ Logging Thermometers
Versatile, portable single or 4 channel printing and datalogging thermometers accepting types K, J and T thermocouples.
Supplied with
4 x AA batteries, instruction manual, paper rolls (5 pcs), rugged carrying case