Hanna Instruments CHECKTEMP 4 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +220°C Max, ±0.3 °C Accuracy

RS kodas: 512-6646Gamintojas: Hanna InstrumentsGamintojo kodas: HI-151-00
brand-logo

Techniniai dokumentai

Specifikacijos

Absolute Maximum Temperature Measurement

+220°C

Calibrated

RSCAL

Model Number

CHECKTEMP 4

Thermometer Type

Wired

Best Accuracy

±0.3 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Ilgis

165mm

Plotis

50mm

Aukštis

20mm

Temperature Scale

Centigrade

Weight

100g

Battery Type

AA

Kilmės šalis

Mauritius

Produkto aprašymas

Checktemp 4 Folding Probe Thermometer

Supplied with

battery and instruction manual

Handheld Pocket Temperature Indicators

Sandėlio informacija laikinai nepasiekiama.

€ 218,50

€ 218,50 už 1 vnt. (be PVM)

€ 264,38

€ 264,38 už 1 vnt. (su PVM)

Hanna Instruments CHECKTEMP 4 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +220°C Max, ±0.3 °C Accuracy

Calibration type

sticker-462

€ 218,50

€ 218,50 už 1 vnt. (be PVM)

€ 264,38

€ 264,38 už 1 vnt. (su PVM)

Hanna Instruments CHECKTEMP 4 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +220°C Max, ±0.3 °C Accuracy
Sandėlio informacija laikinai nepasiekiama.

Calibration type

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Absolute Maximum Temperature Measurement

+220°C

Calibrated

RSCAL

Model Number

CHECKTEMP 4

Thermometer Type

Wired

Best Accuracy

±0.3 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Ilgis

165mm

Plotis

50mm

Aukštis

20mm

Temperature Scale

Centigrade

Weight

100g

Battery Type

AA

Kilmės šalis

Mauritius

Produkto aprašymas

Checktemp 4 Folding Probe Thermometer

Supplied with

battery and instruction manual

Handheld Pocket Temperature Indicators