Halo Electronics FastJack Series Female RJ45 Connector, Through Hole

RS kodas: 666-4641Gamintojas: Halo ElectronicsGamintojo kodas: HFJ11-2450ERL
brand-logo
Žiūrėti viską Ethernet jungtys

Techniniai dokumentai

Specifikacijos

Gender

Female

Number of Ports

1

Tvirtinimo tipas

Through Hole

Number Of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Ilgis

15.88mm

Gylis

21.59mm

Serija

FastJack

Contact Material

Ferrite

Produkto aprašymas

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

€ 8,80

€ 8,80 už 1 vnt. (be PVM)

€ 10,65

€ 10,65 už 1 vnt. (su PVM)

Halo Electronics FastJack Series Female RJ45 Connector, Through Hole
sticker-462

€ 8,80

€ 8,80 už 1 vnt. (be PVM)

€ 10,65

€ 10,65 už 1 vnt. (su PVM)

Halo Electronics FastJack Series Female RJ45 Connector, Through Hole

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kaina
1 - 1€ 8,80
2 - 9€ 7,90
10 - 49€ 7,10
50 - 99€ 6,30
100+€ 5,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Gender

Female

Number of Ports

1

Tvirtinimo tipas

Through Hole

Number Of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Ilgis

15.88mm

Gylis

21.59mm

Serija

FastJack

Contact Material

Ferrite

Produkto aprašymas

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina