Hager Invicta NCN MCB1P, 16A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 379-393Brand: HagerManufacturers Part No.: NCN116A
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

17.5mm

Country of Origin

France

You may be interested in

Price on Asking

Hager Invicta NCN MCB1P, 16A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
sticker-462

Price on Asking

Hager Invicta NCN MCB1P, 16A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Hager

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

17.5mm

Country of Origin

France

You may be interested in