2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 V ac

RS Stock No.: 758-6744Brand: GrasslinManufacturers Part No.: 03.76.0003.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Contact Configuration

DPDT

Height

60mm

Depth

52.5mm

Memory Spaces

800

Battery Life

1yr

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

Price on Asking

2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 V ac
sticker-462

Price on Asking

2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 V ac
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Contact Configuration

DPDT

Height

60mm

Depth

52.5mm

Memory Spaces

800

Battery Life

1yr

Country of Origin

Germany

You may be interested in