Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours
Segment Length
15 min
Country of Origin
India
Stock information temporarily unavailable.
€ 60.26
€ 60.26 Each (Exc. Vat)
€ 72.91
€ 72.91 Each (inc. VAT)
Grasslin Analogue Time Switch 230 V ac, 1-Channel
1

€ 60.26
€ 60.26 Each (Exc. Vat)
€ 72.91
€ 72.91 Each (inc. VAT)
Grasslin Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 60.26 |
5 - 9 | € 58.84 |
10+ | € 57.62 |
Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours
Segment Length
15 min
Country of Origin
India