Technical Document
Specifications
Brand
GICMonitoring Application
Frequency
Electrical Phase
2
Contact Configuration
SPDT
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Frequency Sensing Range
5 → 135Hz
Series
PD 225
Frequency Sensitivity
Overfrequency, Underfrequency
Height
75mm
Length
100.5mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-15°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100.5 x 22.5 x 75mm
Current Range
Maximum of 6A
Country of Origin
India
Product details
GIC Frequency Monitoring Series PD225
Professional range of frequency monitoring relays for industrial and agricultural needs.
Wide auxiliary supply voltage
110 to 240 vac or 220 to 440 vac
Over frequency or under/over frequency versions
Monitors frequency of Sine, Square and Triangular signals
Wide input voltage, 15 to 500 vac
LED indications for healthy, unhealthy and no signal
GIC Supply Monitor Relays
€ 53.68
€ 53.68 Each (Exc. Vat)
€ 64.95
€ 64.95 Each (inc. VAT)
1

€ 53.68
€ 53.68 Each (Exc. Vat)
€ 64.95
€ 64.95 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 53.68 |
3+ | € 50.82 |
Technical Document
Specifications
Brand
GICMonitoring Application
Frequency
Electrical Phase
2
Contact Configuration
SPDT
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Frequency Sensing Range
5 → 135Hz
Series
PD 225
Frequency Sensitivity
Overfrequency, Underfrequency
Height
75mm
Length
100.5mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-15°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100.5 x 22.5 x 75mm
Current Range
Maximum of 6A
Country of Origin
India
Product details
GIC Frequency Monitoring Series PD225
Professional range of frequency monitoring relays for industrial and agricultural needs.
Wide auxiliary supply voltage
110 to 240 vac or 220 to 440 vac
Over frequency or under/over frequency versions
Monitors frequency of Sine, Square and Triangular signals
Wide input voltage, 15 to 500 vac
LED indications for healthy, unhealthy and no signal