Geocel All Weather Seal White Sealant Paste 310 ml Cartridge

RS Stock No.: 112-998Brand: GeocelManufacturers Part No.: 6011094
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

White

Application

Asphalt, Glass, Masonry, Metal, Plastic, Stone, Wood

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Chemical Type

Elastomer

Physical Properties

High Elasticity, Mildew Resistant

Trade Name

All Weather Seal

Cure Time

5 days

Product Form

Paste

Operating Temperature Range

-40 → +80 °C

Country of Origin

United Kingdom

Product details

Geocel All Weather Mate - All Weather Sealant

Single component, high performance elastomeric all weather sealant that adheres to most wet or damp surfaces making it ideal for emergency repairs and remedial sealing. Suitable for sealing treated and untreated timber, brick, concrete, plastic, most metals, stone, glass and asphaltic materials.

Excellent adhestion to most common construction substrates
One component, easy to apply and tool
Suitable for use on damp and wet surfaces
Cures to form a flexible seal with high movement capability
Mildew resistant
High gloss finish
Can be overpainted

You may be interested in
Stock information temporarily unavailable.

€ 8.55

€ 8.55 Each (Exc. Vat)

€ 10.35

€ 10.35 Each (inc. VAT)

Geocel All Weather Seal White Sealant Paste 310 ml Cartridge
sticker-462

€ 8.55

€ 8.55 Each (Exc. Vat)

€ 10.35

€ 10.35 Each (inc. VAT)

Geocel All Weather Seal White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 8.55
6 - 14€ 8.26
15+€ 7.70
You may be interested in

Technical Document

Specifications

Brand

Geocel

Colour

White

Application

Asphalt, Glass, Masonry, Metal, Plastic, Stone, Wood

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Chemical Type

Elastomer

Physical Properties

High Elasticity, Mildew Resistant

Trade Name

All Weather Seal

Cure Time

5 days

Product Form

Paste

Operating Temperature Range

-40 → +80 °C

Country of Origin

United Kingdom

Product details

Geocel All Weather Mate - All Weather Sealant

Single component, high performance elastomeric all weather sealant that adheres to most wet or damp surfaces making it ideal for emergency repairs and remedial sealing. Suitable for sealing treated and untreated timber, brick, concrete, plastic, most metals, stone, glass and asphaltic materials.

Excellent adhestion to most common construction substrates
One component, easy to apply and tool
Suitable for use on damp and wet surfaces
Cures to form a flexible seal with high movement capability
Mildew resistant
High gloss finish
Can be overpainted

You may be interested in