Gedore 735 Click Torque Wrench, 2.5 → 12Nm, 1/4 in Drive, Square Drive, 6.3 x 6.3mm Insert

RS kodas: 847-7981Gamintojas: GedoreGamintojo kodas: 753-11
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

2.5 → 12Nm

Drive Shape

Square

Drive Size

1/4 in

Model

735

Overall Length

211 mm

Insert Size

6.3 x 6.3mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Medžiaga

Glass Fiber Reinforced Polyamide

Kilmės šalis

Germany

Produkto aprašymas

Gedore Mini Dremometer Torque Wrench (753-11)

Lightweight professional 1/4in square drive compact Torque Wrench for controlled screw tightening between 2-12Nm. Supplied complete with a factory checked calibration certificate.

Standards

DIN EN ISO 6789:2003 Type 11, Class A

Sandėlio informacija laikinai nepasiekiama.

€ 536,75

€ 536,75 už 1 vnt. (be PVM)

€ 649,47

€ 649,47 už 1 vnt. (su PVM)

Gedore 735 Click Torque Wrench, 2.5 → 12Nm, 1/4 in Drive, Square Drive, 6.3 x 6.3mm Insert

Calibration type

sticker-462

€ 536,75

€ 536,75 už 1 vnt. (be PVM)

€ 649,47

€ 649,47 už 1 vnt. (su PVM)

Gedore 735 Click Torque Wrench, 2.5 → 12Nm, 1/4 in Drive, Square Drive, 6.3 x 6.3mm Insert
Sandėlio informacija laikinai nepasiekiama.

Calibration type

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

2.5 → 12Nm

Drive Shape

Square

Drive Size

1/4 in

Model

735

Overall Length

211 mm

Insert Size

6.3 x 6.3mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Medžiaga

Glass Fiber Reinforced Polyamide

Kilmės šalis

Germany

Produkto aprašymas

Gedore Mini Dremometer Torque Wrench (753-11)

Lightweight professional 1/4in square drive compact Torque Wrench for controlled screw tightening between 2-12Nm. Supplied complete with a factory checked calibration certificate.

Standards

DIN EN ISO 6789:2003 Type 11, Class A