GBC A4 Rotary Guillotine, 320mm Cutting Length

RS Stock No.: 510-6327Brand: GBCManufacturers Part No.: 2101965
brand-logo
View all in Home

Technical Document

Specifications

Brand

GBC

Sheet Size

A4

Blade Type

Rotary

Cutting Length

320mm

Sheet Capacity

10

Length

439mm

Width

261mm

Product details

4 in 1 guillotine - A4

A4 guillotine with 4 functions: straight cut, score for binding, wave cut and perforate.
Cuts A4, A5 and A6 formats.
Adjustment guides in centimetres and inches.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

GBC A4 Rotary Guillotine, 320mm Cutting Length
sticker-462

Price on Asking

GBC A4 Rotary Guillotine, 320mm Cutting Length
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GBC

Sheet Size

A4

Blade Type

Rotary

Cutting Length

320mm

Sheet Capacity

10

Length

439mm

Width

261mm

Product details

4 in 1 guillotine - A4

A4 guillotine with 4 functions: straight cut, score for binding, wave cut and perforate.
Cuts A4, A5 and A6 formats.
Adjustment guides in centimetres and inches.

You may be interested in