Fluke 725EX Multi Function Calibrator, 24mA, 30V, 200 x 96 x 47mm - RS Calibration

RS Stock No.: 508-5163Brand: FlukeManufacturers Part No.: FLUKE-725EX
brand-logo
View all in Home

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

24mA

Port Connections

Pressure Module

Calibrated

RSCAL

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Dimensions

200 x 96 x 47mm

Weight

650g

Height

47mm

Length

200mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

725EX

Hazardous Area Certification

ATEX

Width

96mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Fluke 725EX Multi Function Calibrator, 24mA, 30V, 200 x 96 x 47mm - RS Calibration
sticker-462

Price on Asking

Fluke 725EX Multi Function Calibrator, 24mA, 30V, 200 x 96 x 47mm - RS Calibration
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

24mA

Port Connections

Pressure Module

Calibrated

RSCAL

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Dimensions

200 x 96 x 47mm

Weight

650g

Height

47mm

Length

200mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

725EX

Hazardous Area Certification

ATEX

Width

96mm

Country of Origin

United States

You may be interested in