Fluke Digital Pressure Gauge 69bar Bottom Entry 114mm Outside Diameter, With RS Calibration

RS kodas: 799-1155Gamintojas: FlukeGamintojo kodas: FLUKE-700RG08
brand-logo
Žiūrėti viską Slėgio matuokliai

Techniniai dokumentai

Specifikacijos

Markė

Fluke

Maximum Pressure Measurement

69bar

Tvirtinimo tipas

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimali darbinė temperatūra

0°C

Calibrated

RSCAL

Maksimali darbinė temperatūra

+50°C

Kilmės šalis

United States

Produkto aprašymas

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Sandėlio informacija laikinai nepasiekiama.

€ 1 586,50

€ 1 586,50 už 1 vnt. (be PVM)

€ 1 919,66

€ 1 919,66 už 1 vnt. (su PVM)

Fluke Digital Pressure Gauge 69bar Bottom Entry 114mm Outside Diameter, With RS Calibration

Calibration type

sticker-462

€ 1 586,50

€ 1 586,50 už 1 vnt. (be PVM)

€ 1 919,66

€ 1 919,66 už 1 vnt. (su PVM)

Fluke Digital Pressure Gauge 69bar Bottom Entry 114mm Outside Diameter, With RS Calibration
Sandėlio informacija laikinai nepasiekiama.

Calibration type

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Fluke

Maximum Pressure Measurement

69bar

Tvirtinimo tipas

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimali darbinė temperatūra

0°C

Calibrated

RSCAL

Maksimali darbinė temperatūra

+50°C

Kilmės šalis

United States

Produkto aprašymas

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX