Hazardous Product

Fluke 1736 Three Phase Power Energy Monitor & Logger, Bluetooth, USB, Wi-Fi, 4 Input Channel(s)

RS Stock No.: 900-9974Brand: FlukeManufacturers Part No.: FLUKE-1736/EUS
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Fluke

Number Of Input Channels

4

Model Number

1736

Measurement Parameters

Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic

Interface Type

Bluetooth, USB, Wi-Fi

Data Logger Type

Three Phase Power

Maximum Voltage Measurement

1000V

Power Source

Battery

IP Rating

IP50

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

6000A

Display Type

LCD

Best Current Measurement Accuracy

±(5% + 0.2%)

Includes

Alligator Clips, Lead Cable, Line Cord, USB Cable, USB Flash Drive

Battery Life

4 hours

Current Measurement Resolution

1 mA

Battery Type

Rechargeable Lithium-Ion

Best Voltage Measurement Accuracy

±(1% + 0.1%)

Dimensions

19.8 x 16.7 x 5.5cm

Country of Origin

Romania

Product details

Fluke 1736 Power Logger (EU and US Version)

The Fluke 1736 Three-Phase Power Logger built with Fluke Connect® mobile app and desktop software compatibility gives you the data you need to make critical power quality and energy decisions in real-time. The best test tool for conducting energy studies and basic power quality logging, the 1736 automatically captures and logs over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings. An optimized user interface, flexible current probes, and an intelligent measurement verification function that allows you to reduce measurement errors by digitally verifying and correcting common connection errors makes setup easier than ever and reduces measurement uncertainty. Access and share data remotely with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real-time, reducing the need for protective equipment, site visits and check-ins. You can also quickly and easily chart and graph measurements to help identify issues and create detailed reports with the included Fluke Energy Analyze Plus software package.

Features & Benefits

• Colour LCD display: 4.3-inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
• Voltage range: up to 1000V
• Current range: 4A to 6000A
• Frequency: 42.5 to 69 Hz
• Comprehensive logging
• Power instrument directly from the measured circuit
• Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
• Interfaces: USB-A, WiFi, Bluetooth, USB-mini
• Line cord: EU, US, UK
• More visibility, reduced uncertainty and better power quality and energy consumption decisions

Supplied with

Fluke 1736, power supply, voltage test leads, alligator clips (4x), 12 in 1,500A flexible current probe (4x), soft case, Energy Analyze Plus software, WiFi adapter, line cords, color coding set.

You may be interested in
Nanovip handheld energy analyser
Price on AskingEach (Exc. Vat)
3phase true rms energy profile loggerkit
Price on AskingEach (Exc. Vat)
ANALYST 3Q POWER ANALYSER
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 4,891.55

€ 4,891.55 Each (Exc. Vat)

€ 5,918.78

€ 5,918.78 Each (inc. VAT)

Fluke 1736 Three Phase Power Energy Monitor & Logger, Bluetooth, USB, Wi-Fi, 4 Input Channel(s)
sticker-462

€ 4,891.55

€ 4,891.55 Each (Exc. Vat)

€ 5,918.78

€ 5,918.78 Each (inc. VAT)

Fluke 1736 Three Phase Power Energy Monitor & Logger, Bluetooth, USB, Wi-Fi, 4 Input Channel(s)
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nanovip handheld energy analyser
Price on AskingEach (Exc. Vat)
3phase true rms energy profile loggerkit
Price on AskingEach (Exc. Vat)
ANALYST 3Q POWER ANALYSER
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Fluke

Number Of Input Channels

4

Model Number

1736

Measurement Parameters

Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic

Interface Type

Bluetooth, USB, Wi-Fi

Data Logger Type

Three Phase Power

Maximum Voltage Measurement

1000V

Power Source

Battery

IP Rating

IP50

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

6000A

Display Type

LCD

Best Current Measurement Accuracy

±(5% + 0.2%)

Includes

Alligator Clips, Lead Cable, Line Cord, USB Cable, USB Flash Drive

Battery Life

4 hours

Current Measurement Resolution

1 mA

Battery Type

Rechargeable Lithium-Ion

Best Voltage Measurement Accuracy

±(1% + 0.1%)

Dimensions

19.8 x 16.7 x 5.5cm

Country of Origin

Romania

Product details

Fluke 1736 Power Logger (EU and US Version)

The Fluke 1736 Three-Phase Power Logger built with Fluke Connect® mobile app and desktop software compatibility gives you the data you need to make critical power quality and energy decisions in real-time. The best test tool for conducting energy studies and basic power quality logging, the 1736 automatically captures and logs over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings. An optimized user interface, flexible current probes, and an intelligent measurement verification function that allows you to reduce measurement errors by digitally verifying and correcting common connection errors makes setup easier than ever and reduces measurement uncertainty. Access and share data remotely with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real-time, reducing the need for protective equipment, site visits and check-ins. You can also quickly and easily chart and graph measurements to help identify issues and create detailed reports with the included Fluke Energy Analyze Plus software package.

Features & Benefits

• Colour LCD display: 4.3-inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
• Voltage range: up to 1000V
• Current range: 4A to 6000A
• Frequency: 42.5 to 69 Hz
• Comprehensive logging
• Power instrument directly from the measured circuit
• Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
• Interfaces: USB-A, WiFi, Bluetooth, USB-mini
• Line cord: EU, US, UK
• More visibility, reduced uncertainty and better power quality and energy consumption decisions

Supplied with

Fluke 1736, power supply, voltage test leads, alligator clips (4x), 12 in 1,500A flexible current probe (4x), soft case, Energy Analyze Plus software, WiFi adapter, line cords, color coding set.

You may be interested in
Nanovip handheld energy analyser
Price on AskingEach (Exc. Vat)
3phase true rms energy profile loggerkit
Price on AskingEach (Exc. Vat)
ANALYST 3Q POWER ANALYSER
Price on AskingEach (Exc. Vat)