Hazardous Product

Fluke II905 Ultrasonic Leak Detector, 7in Display

RS Stock No.: 647-581Brand: FlukeManufacturers Part No.: FLK-II905/SB140/FPC
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

6 Hours

Display Size

7in

Model Number

ii905

Country of Origin

Romania

€ 18,684.00

€ 18,684.00 Each (Exc. Vat)

€ 22,607.64

€ 22,607.64 Each (inc. VAT)

Fluke II905 Ultrasonic Leak Detector, 7in Display
sticker-462

€ 18,684.00

€ 18,684.00 Each (Exc. Vat)

€ 22,607.64

€ 22,607.64 Each (inc. VAT)

Fluke II905 Ultrasonic Leak Detector, 7in Display

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

6 Hours

Display Size

7in

Model Number

ii905

Country of Origin

Romania