87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Techniniai dokumentai
Specifikacijos
Markė
FlukeMultimeter Type
Handheld
Model Number p
87V
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1090°C
Absolute Maximum Capacitance Measurement
9999µF
Maximum Frequency
20kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
10nF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±2% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimali darbinė temperatūra
-20°C
Aukštis
31mm
Matmenys
186 x 86 x 31mm
Best DC Voltage Accuracy
±0.05% + 1 Digit
Best AC Current Accuracy
±1% + 2 Digits
Weight
355g
Best DC Current Accuracy
±0.2% + 2 Digits
Safety Category Voltage
664 V, 1000 V
Battery Type
9V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Maksimali darbinė temperatūra
+55°C
Plotis
86mm
Ilgis
186mm
P.O.A.
1

P.O.A.
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
FlukeMultimeter Type
Handheld
Model Number p
87V
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1090°C
Absolute Maximum Capacitance Measurement
9999µF
Maximum Frequency
20kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
10nF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±2% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimali darbinė temperatūra
-20°C
Aukštis
31mm
Matmenys
186 x 86 x 31mm
Best DC Voltage Accuracy
±0.05% + 1 Digit
Best AC Current Accuracy
±1% + 2 Digits
Weight
355g
Best DC Current Accuracy
±0.2% + 2 Digits
Safety Category Voltage
664 V, 1000 V
Battery Type
9V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Maksimali darbinė temperatūra
+55°C
Plotis
86mm
Ilgis
186mm