Fluke 1663 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains

RS Stock No.: 130-9779Brand: FlukeManufacturers Part No.: 1663 UK-TPL KIT
brand-logo
View all in Home

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1663

RCD Ramp Test

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

10mA

RCD Test Type

A, AC, B, B+, F, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Power Source

Battery

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

125mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Country of Origin

United Kingdom

Product details

Fluke 1663 UK Installation Tester with T130 Voltage Tester and DMS Software

Save money when you buy the Fluke 1663 UK Installation Tester, Fluke T130 Voltage and Continuity Tester and DMS software together in this great value bundle.

Fluke 1663 Multifunction Installation Tester

Fluke 1663 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances.
The Fluke 1663 is ideal for trouble shooting problems. Containing advanced measurement capability yet simple and easy to use.

Features and Benefits

• Continuity at L-N, N-PE inputs
• On/Off switchable auto-start for RCD and looptest
• Z max memory
• Heavy duty, single input line cord

Fluke T130 Voltage and Continuity Tester

Fluke T130 two-pole voltage and continuity tester are rugged and easy to use. With an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions. The test leads are thick and feature wear indicators.

Features and Benefits

• CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole voltmeters comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect AC-DC voltage
• A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3 phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single phase voltage offers fast identification of live conductors
• Push on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets.
• WearGuard™ insulation shows damage to test leads

Fluke DMS Profession Installation Test Documentation Software

Professional Software for administration and reporting of installation tests.

You may be interested in
Stock information temporarily unavailable.

€ 1,501.00

€ 1,501.00 Each (Exc. Vat)

€ 1,816.21

€ 1,816.21 Each (inc. VAT)

Fluke 1663 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains
sticker-462

€ 1,501.00

€ 1,501.00 Each (Exc. Vat)

€ 1,816.21

€ 1,816.21 Each (inc. VAT)

Fluke 1663 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1663

RCD Ramp Test

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

10mA

RCD Test Type

A, AC, B, B+, F, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Power Source

Battery

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

125mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Country of Origin

United Kingdom

Product details

Fluke 1663 UK Installation Tester with T130 Voltage Tester and DMS Software

Save money when you buy the Fluke 1663 UK Installation Tester, Fluke T130 Voltage and Continuity Tester and DMS software together in this great value bundle.

Fluke 1663 Multifunction Installation Tester

Fluke 1663 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances.
The Fluke 1663 is ideal for trouble shooting problems. Containing advanced measurement capability yet simple and easy to use.

Features and Benefits

• Continuity at L-N, N-PE inputs
• On/Off switchable auto-start for RCD and looptest
• Z max memory
• Heavy duty, single input line cord

Fluke T130 Voltage and Continuity Tester

Fluke T130 two-pole voltage and continuity tester are rugged and easy to use. With an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions. The test leads are thick and feature wear indicators.

Features and Benefits

• CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole voltmeters comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect AC-DC voltage
• A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3 phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single phase voltage offers fast identification of live conductors
• Push on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets.
• WearGuard™ insulation shows damage to test leads

Fluke DMS Profession Installation Test Documentation Software

Professional Software for administration and reporting of installation tests.

You may be interested in