Flowline LU80 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

RS Stock No.: 889-1245Brand: FlowlineManufacturers Part No.: LU80-5101
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

LU80

Standards Met

CE, RoHS Compliant

Product details

Flowline EchoSonic LU Series Level Transmitter

Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors

Price on Asking

Flowline LU80 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body
sticker-462

Price on Asking

Flowline LU80 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

LU80

Standards Met

CE, RoHS Compliant

Product details

Flowline EchoSonic LU Series Level Transmitter

Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors