Flowline LI90 Series Level Controller - DIN Rail, Panel Mount, 10 → 30 V dc 4 Sensor Input SPST Relay

RS kodas: 889-1576Gamintojas: FlowlineGamintojo kodas: LI90-1001
brand-logo
Žiūrėti viską Lygio valdikliai

Techniniai dokumentai

Specifikacijos

Markė

Flowline

Number of Inputs

4

Mounting Style

DIN Rail, Panel Mount

Supply Voltage

10 → 30 V dc

Overall Length

96mm

Overall Width

96mm

Minimali darbinė temperatūra

0°C

Maksimali darbinė temperatūra

+50°C

IP Rating

IP65

Output Type

SPST Relay

Number of Outputs

2

Standards Met

CE, cULus

Serija

LI90

Srovės įvertinimas

3 A

Input Type

Sensor

Produkto aprašymas

Flowline Commander LI90 Series Controller

General purpose multi-tank level controller from Flowline's Commander series offers the user a sturdy, reliable and flexible monitoring & controlling solution. Supports both high level and low level set point configuration, both on a single or dual set point installation.

Flowline Sensors

Sandėlio informacija laikinai nepasiekiama.

€ 1 101,22

€ 1 101,22 už 1 vnt. (be PVM)

€ 1 332,48

€ 1 332,48 už 1 vnt. (su PVM)

Flowline LI90 Series Level Controller - DIN Rail, Panel Mount, 10 → 30 V dc 4 Sensor Input SPST Relay
sticker-462

€ 1 101,22

€ 1 101,22 už 1 vnt. (be PVM)

€ 1 332,48

€ 1 332,48 už 1 vnt. (su PVM)

Flowline LI90 Series Level Controller - DIN Rail, Panel Mount, 10 → 30 V dc 4 Sensor Input SPST Relay
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Flowline

Number of Inputs

4

Mounting Style

DIN Rail, Panel Mount

Supply Voltage

10 → 30 V dc

Overall Length

96mm

Overall Width

96mm

Minimali darbinė temperatūra

0°C

Maksimali darbinė temperatūra

+50°C

IP Rating

IP65

Output Type

SPST Relay

Number of Outputs

2

Standards Met

CE, cULus

Serija

LI90

Srovės įvertinimas

3 A

Input Type

Sensor

Produkto aprašymas

Flowline Commander LI90 Series Controller

General purpose multi-tank level controller from Flowline's Commander series offers the user a sturdy, reliable and flexible monitoring & controlling solution. Supports both high level and low level set point configuration, both on a single or dual set point installation.

Flowline Sensors