FLIR E85 Thermal Imaging Camera, -20 → +1200 °C, 384 x 288pixel Detector Resolution

RS kodas: 135-3295Gamintojas: FLIRGamintojo kodas: 78502-0201
brand-logo
Žiūrėti viską Termovizoriai

Techniniai dokumentai

Specifikacijos

Markė

Flir

Temperature Measurement Range

-20 → +1200 °C

Detector Resolution

384 x 288pixel

Display Resolution

640 x 480pixel

Model Number

E85

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Display Size

4in

Model Number p

E85

Weight

1kg

Application

Electrical, Mechanical

Kilmės šalis

Estonia

Produkto aprašymas

FLIR E85 Advanced Thermal Imaging Camera

FLIR E85 combines all the latest thermal imaging and communication features. The FLIR E85 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E85 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. This advanced thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly handheld platform, features a larger, more vibrant 4 " LCD screen which is larger than any other pistol-grip thermal camera.

The E85 also has laser-assisted autofocus and on-screen area measurement.lThis thermal imaging camera comes with built-in WiFi which will help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app, ideal for instant sharing and reporting.

Sandėlio informacija laikinai nepasiekiama.

€ 10 117,50

€ 10 117,50 už 1 vnt. (be PVM)

€ 12 242,18

€ 12 242,18 už 1 vnt. (su PVM)

FLIR E85 Thermal Imaging Camera, -20 → +1200 °C, 384 x 288pixel Detector Resolution

Calibration type

sticker-462

€ 10 117,50

€ 10 117,50 už 1 vnt. (be PVM)

€ 12 242,18

€ 12 242,18 už 1 vnt. (su PVM)

FLIR E85 Thermal Imaging Camera, -20 → +1200 °C, 384 x 288pixel Detector Resolution
Sandėlio informacija laikinai nepasiekiama.

Calibration type

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Flir

Temperature Measurement Range

-20 → +1200 °C

Detector Resolution

384 x 288pixel

Display Resolution

640 x 480pixel

Model Number

E85

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Display Size

4in

Model Number p

E85

Weight

1kg

Application

Electrical, Mechanical

Kilmės šalis

Estonia

Produkto aprašymas

FLIR E85 Advanced Thermal Imaging Camera

FLIR E85 combines all the latest thermal imaging and communication features. The FLIR E85 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E85 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. This advanced thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly handheld platform, features a larger, more vibrant 4 " LCD screen which is larger than any other pistol-grip thermal camera.

The E85 also has laser-assisted autofocus and on-screen area measurement.lThis thermal imaging camera comes with built-in WiFi which will help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app, ideal for instant sharing and reporting.