Long shafted fixing,10mm drill 120mm L

RS Stock No.: 436-3894Brand: Fischer FixingsManufacturers Part No.: 19619
View all in Frame Fixings

Technical Document

Specifications

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

70mm

Length

120mm

Material

Nylon, Steel

Stock information temporarily unavailable.

Price on Asking

Long shafted fixing,10mm drill 120mm L
sticker-462

Price on Asking

Long shafted fixing,10mm drill 120mm L
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

70mm

Length

120mm

Material

Nylon, Steel