Hazardous Product

Fireblitz 2kg Dry Powder Fire Extinguisher for Electrical, Vehicle (A, B, C)

RS Stock No.: 523-112Brand: FireblitzManufacturers Part No.: FBP2
brand-logo
View all in Fire Extinguishers

Technical Document

Specifications

Extinguishing Material

Dry Powder

Volume

2kg

Application

Electrical, Vehicle

Weight

3.7kg

Fire Class

A, B, C

Fire Rating

13A, 70B

Discharge Time

15s

Country of Origin

China

Product details

Hand Grip Operation

Suitable for vehicles
Aluminium case
Powdered coated, steel wire bracket

Stock information temporarily unavailable.

€ 60.32

€ 60.32 Each (Exc. Vat)

€ 72.99

€ 72.99 Each (inc. VAT)

Fireblitz 2kg Dry Powder Fire Extinguisher for Electrical, Vehicle (A, B, C)
sticker-462

€ 60.32

€ 60.32 Each (Exc. Vat)

€ 72.99

€ 72.99 Each (inc. VAT)

Fireblitz 2kg Dry Powder Fire Extinguisher for Electrical, Vehicle (A, B, C)
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extinguishing Material

Dry Powder

Volume

2kg

Application

Electrical, Vehicle

Weight

3.7kg

Fire Class

A, B, C

Fire Rating

13A, 70B

Discharge Time

15s

Country of Origin

China

Product details

Hand Grip Operation

Suitable for vehicles
Aluminium case
Powdered coated, steel wire bracket