Finder Flange Mount Non-Latching Relay, 110V ac Coil, 12A Switching Current, 4PDT

RS kodas: 245-2223Gamintojas: FinderGamintojo kodas: 56.34.8.110.0000
brand-logo
Žiūrėti viską Maitinimo relės

Techniniai dokumentai

Specifikacijos

Markė

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Tvirtinimo tipas

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Ilgis

40.8mm

Coil Resistance

1.9 kΩ

Coil Power

2W

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Aukštis

37.1mm

Gylis

27.7mm

Serija

56 Series

Maksimali darbinė temperatūra

+70°C

Isolation Coil To Contact

5kV

Maximum Switching Power AC

3 kVA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Finder Flange Mount Non-Latching Relay, 110V ac Coil, 12A Switching Current, 4PDT
sticker-462

P.O.A.

Finder Flange Mount Non-Latching Relay, 110V ac Coil, 12A Switching Current, 4PDT
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Tvirtinimo tipas

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Ilgis

40.8mm

Coil Resistance

1.9 kΩ

Coil Power

2W

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Aukštis

37.1mm

Gylis

27.7mm

Serija

56 Series

Maksimali darbinė temperatūra

+70°C

Isolation Coil To Contact

5kV

Maximum Switching Power AC

3 kVA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina