Technical Document
Specifications
Brand
FiammCapacity
18Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
M5
Flame Resistant
No
Dimensions
181 x 76 x 166mm
Designed for Cyclic Application
No
Application
Stand by Use
Designed High Rate Application
No
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +50°C
Weight
5.4kg
Product details
Lead Acid Battery FGC Range - FIAMM
FIAMM FGC Range designed for regular and long deep discharge
12V monoblocs
Excellent cycling performance
5 year design life in float operation in temperature controlled environment
VRLA AGM and gas recombination technology with 99% internal recombination
Optimized for deep discharge recovery
Non-spillable and maintenance free
Non-hazardous for air/sea/rail/road transportation
100% Recyclable
€ 104.50
€ 104.50 Each (Exc. Vat)
€ 126.44
€ 126.44 Each (inc. VAT)
1

€ 104.50
€ 104.50 Each (Exc. Vat)
€ 126.44
€ 126.44 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiammCapacity
18Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
M5
Flame Resistant
No
Dimensions
181 x 76 x 166mm
Designed for Cyclic Application
No
Application
Stand by Use
Designed High Rate Application
No
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +50°C
Weight
5.4kg
Product details
Lead Acid Battery FGC Range - FIAMM
FIAMM FGC Range designed for regular and long deep discharge
12V monoblocs
Excellent cycling performance
5 year design life in float operation in temperature controlled environment
VRLA AGM and gas recombination technology with 99% internal recombination
Optimized for deep discharge recovery
Non-spillable and maintenance free
Non-hazardous for air/sea/rail/road transportation
100% Recyclable