Festo MHP2 series 2 station M7 Manifold Block for use with Solenoid Valve MHP2, 525122

RS Stock No.: 279-5402Brand: FestoManufacturers Part No.: MHP2-PR2-5
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

2

Connection Port Thread

M7

Manufacturer Series

MHP2

Type

Manifold Block

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP2

Model Number

525122

Country of Origin

Germany

Stock information temporarily unavailable.

€ 72.68

€ 72.68 Each (Exc. Vat)

€ 87.94

€ 87.94 Each (inc. VAT)

Festo MHP2 series 2 station M7 Manifold Block for use with Solenoid Valve MHP2, 525122
sticker-462

€ 72.68

€ 72.68 Each (Exc. Vat)

€ 87.94

€ 87.94 Each (inc. VAT)

Festo MHP2 series 2 station M7 Manifold Block for use with Solenoid Valve MHP2, 525122
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

2

Connection Port Thread

M7

Manufacturer Series

MHP2

Type

Manifold Block

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP2

Model Number

525122

Country of Origin

Germany