Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8 MHE3 Series, 525149

RS Stock No.: 203-7198Brand: FestoManufacturers Part No.: MHE3-MS1H-3/2G-1/8-K
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

MHE3

Mounting Style

Through Hole

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Die Cast Zinc

Maximum Flow Rate

200L/min

Solenoid Power Consumption

6.5W

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

Normally Closed

Number of Positions

2

Thread Standard

G

Country of Origin

Hungary

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 181.50

€ 181.50 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8 MHE3 Series, 525149
sticker-462

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 181.50

€ 181.50 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8 MHE3 Series, 525149

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

MHE3

Mounting Style

Through Hole

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Die Cast Zinc

Maximum Flow Rate

200L/min

Solenoid Power Consumption

6.5W

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

Normally Closed

Number of Positions

2

Thread Standard

G

Country of Origin

Hungary