Technical Document
Specifications
Brand
FestoFunction
3/2 Closed, Monostable
Actuation Type
Electrical
Manufacturer Series
MHE3
Mounting Style
Through Hole
Number of Ports
3
Body Material
Die Cast Zinc
Minimum Operating Pressure
-0.9bar
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Country of Origin
Hungary
€ 118.00
€ 118.00 Each (Exc. Vat)
€ 142.78
€ 142.78 Each (inc. VAT)
1

€ 118.00
€ 118.00 Each (Exc. Vat)
€ 142.78
€ 142.78 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoFunction
3/2 Closed, Monostable
Actuation Type
Electrical
Manufacturer Series
MHE3
Mounting Style
Through Hole
Number of Ports
3
Body Material
Die Cast Zinc
Minimum Operating Pressure
-0.9bar
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Country of Origin
Hungary
