Felo Phillips Screwdriver Bit, ±Z2 x 170 Tip, ±Z2 x 170 Drive, Phillips Drive, 170 mm Overall

RS Stock No.: 269-3908Brand: FeloManufacturers Part No.: FE10720394
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Felo

Head Type

Phillips

Type

Driver Bit

Size

±Z2 x 170

Material

Chrome Vanadium Steel

Overall Length

170 mm

Drive Size

±Z2 x 170

Drive Type

Phillips

Country of Origin

Germany

Stock information temporarily unavailable.

€ 17.29

€ 17.29 Each (Exc. Vat)

€ 20.92

€ 20.92 Each (inc. VAT)

Felo Phillips Screwdriver Bit, ±Z2 x 170 Tip, ±Z2 x 170 Drive, Phillips Drive, 170 mm Overall
sticker-462

€ 17.29

€ 17.29 Each (Exc. Vat)

€ 20.92

€ 20.92 Each (inc. VAT)

Felo Phillips Screwdriver Bit, ±Z2 x 170 Tip, ±Z2 x 170 Drive, Phillips Drive, 170 mm Overall
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Felo

Head Type

Phillips

Type

Driver Bit

Size

±Z2 x 170

Material

Chrome Vanadium Steel

Overall Length

170 mm

Drive Size

±Z2 x 170

Drive Type

Phillips

Country of Origin

Germany