Techniniai dokumentai
Specifikacijos
Markė
FasterThread
G 1/8 Female
Coupling Gender
Female
Thread Size
1/8in
Medžiaga
Brass
Serija
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Female
Maximum Operating Pressure
20 MPa
Maksimali darbinė temperatūra
+125°C
Minimali darbinė temperatūra
-25°C
Produkto aprašymas
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
FasterThread
G 1/8 Female
Coupling Gender
Female
Thread Size
1/8in
Medžiaga
Brass
Serija
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Female
Maximum Operating Pressure
20 MPa
Maksimali darbinė temperatūra
+125°C
Minimali darbinė temperatūra
-25°C
Produkto aprašymas
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.