FAG 61811-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D

RS kodas: 190-8408Gamintojas: FAGGamintojo kodas: 61811-2RZ-Y
brand-logo
Žiūrėti viską Rutuliniai guoliai

Techniniai dokumentai

Specifikacijos

Markė

FAG

Inside Diameter

55mm

Outside Diameter

72mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Medžiaga

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

8.5kN

Dynamic Load Rating

9.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61811

Race Type

Plain

Sandėlio informacija laikinai nepasiekiama.

€ 80,75

€ 80,75 už 1 vnt. (be PVM)

€ 97,71

€ 97,71 už 1 vnt. (su PVM)

FAG 61811-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D
sticker-462

€ 80,75

€ 80,75 už 1 vnt. (be PVM)

€ 97,71

€ 97,71 už 1 vnt. (su PVM)

FAG 61811-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 80,75
5 - 9€ 77,42
10 - 24€ 73,15
25+€ 71,72

Techniniai dokumentai

Specifikacijos

Markė

FAG

Inside Diameter

55mm

Outside Diameter

72mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Medžiaga

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

8.5kN

Dynamic Load Rating

9.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61811

Race Type

Plain