Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 264-5274Brand: FacomManufacturers Part No.: S.161-24H
brand-logo
View all in Home

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

S.161-24H

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint

Country of Origin

France

Stock information temporarily unavailable.

€ 343.90

€ 343.90 Each (Exc. Vat)

€ 416.12

€ 416.12 Each (inc. VAT)

Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
sticker-462

€ 343.90

€ 343.90 Each (Exc. Vat)

€ 416.12

€ 416.12 Each (inc. VAT)

Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

S.161-24H

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint

Country of Origin

France