Facom Torx Screwdriver, T9 Tip, 75 mm Blade, 168 mm Overall

RS Stock No.: 188-3775Brand: FacomManufacturers Part No.: AEX.9X75
brand-logo
View all in Home

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T9

Blade Length

75 mm

Overall Length

168 mm

Blade Finish

Chrome

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 9.02

€ 9.02 Each (Exc. Vat)

€ 10.92

€ 10.92 Each (inc. VAT)

Facom Torx Screwdriver, T9 Tip, 75 mm Blade, 168 mm Overall
sticker-462

€ 9.02

€ 9.02 Each (Exc. Vat)

€ 10.92

€ 10.92 Each (inc. VAT)

Facom Torx Screwdriver, T9 Tip, 75 mm Blade, 168 mm Overall
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T9

Blade Length

75 mm

Overall Length

168 mm

Blade Finish

Chrome

Country of Origin

France

You may be interested in